Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 80mm Brushless Tubeaxial Fan

You may also like:
AD0812HB-A73GL AD0812HB-A73GL
EE80251B1-0000-A99 EE80251B1-0000-A99
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03
GD122510EB-N (2I9) GD122510EB-N (2I9)
New Product

$9.95 ea

38 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 2271511
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD08012MX257304
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt DC 80mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 30.9 CFM
  • Bearing type: Hypro
  • Current: 130 mA
  • Power: 1.56 watts
  • Agency approvals: UL, CUL, TUV,CE
  • Noise: 35 dBA
  • Connections: (3) 11" wires; 3rd wire for locked rotor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)30.9
BearingBall
Current (mA)150
Agency ApprovalsUL/VDE/CE
Noise (dBA)26
Connection (Leads)(3) 11", lock rotor
Power (Watts)1.8
Speed2440


Report a problem
Suggest a product