Tubeaxial Fan 80x80x25mm 12VDC Brushless 12" Wires 39 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
AD0812UB-F73DS AD0812UB-F73DS
ADDA Corporation
Clearance

$10.95 ea

10% discount applied in cart

89 In Stock


  • Jameco Part no.: 2315375
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812HB-A70GL(T)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Tubeaxial Fan 80 x 80 x 25 mm 12VDC Brushless 12" Wires 39 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 25
  • Air Flow (CFM): 39
  • Bearing: Ball
  • Current (mA): 250
  • Power (Watts): 3.0
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 34.4
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)39
BearingBall
Current Rating250 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)34.4
Termination12" Wires
Power Rating3.0 W


Report a problem
Suggest a product