DC Brushless Tubeaxial Fan 80x80x25mm 12VDC 38.6 CFM 12 Inch Wires

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
Clearance

$10.95 ea

2 In Stock


  • Jameco Part no.: 2232121
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812HB-A72GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

12VDC 80 x 80 x 25 mm DC Brushless Tubeaxial Fan

Features

  • Voltage: 12 VDC
  • Current: 160 mA
  • Power: 1.92 Watts
  • Bearing Type: Ball
  • Airflow: 38.6 CFM
  • Noise: 33.4
  • Connection: (3) 12" lead wires, speed sensor
    • Black Wire: Negative (-)
    • Red Wire: Positive (+)
    • RD - Speed
  • Agency approvals: UL, CUL, CE, TUV
  • Weight: 0.19 lbs.


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)38.6
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33.4
Termination12" Wires (3), speed sensor
Power Rating1.92 W
Speed3010 rpm


Report a problem
Suggest a product