12 VDC 80x80x25mm Brushless Fan Ball 38.6 CFM

You may also like:
SC80-W2B SC80-W2B
Jameco ValuePro
SCREW-8825-S SCREW-8825-S
Jameco ValuePro
SCREW-8825 SCREW-8825
Jameco ValuePro
SC80-W2 SC80-W2
Jameco ValuePro
GD128025MS (1F5) GD128025MS (1F5)
Gulf Electrics
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
Clearance

$8.95 ea

28 In Stock


  • Jameco Part no.: 234895
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812HB-A73GL
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
250+ $5.95

Request a Large Quantity Quote

12 VDC 80 x 25 mm Brushless Ball Fan 38.6 CFM

High Speed, Ball Bearing, Tachometer

Specifications:

  • Size: 80 x 80 x 25 mm
  • Voltage: 12 VDC
  • Amperage: 250 mA
  • Power: 3 Watt
  • Bearing: Ball
  • Air Flow: 38.6 CFM
  • Speed (RPM): 3000
  • Noise: 33.4 dBA
  • Termination: (3) -12" Lead Wires, Positive, Negative, and Tachometer
  • Agency Approvals: UL/CSA/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)38.6
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33.4
Termination12" Wires (3), speed sensor
Power Rating1.92 W
Speed3000 rpm


Report a problem
Suggest a product