Tubeaxial Fan 80x80x15mm 12VDC Brushless 12" Wires 28 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$9.95 ea

36 ship on Apr. 19
More Available – 9 weeks


  • Jameco Part no.: 2315671
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812HX-D71(N)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

80 x 80 x 15 mm 12V Brushless Tubeaxial Fan 12" 28 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 15
  • Air Flow (CFM): 28
  • Bearing: Hypro
  • Current (mA): 180
  • Power (Watts): 2.16
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 33.4
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm15
Air Flow (CFM)28
BearingHypro
Current (mA)180
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)33.4
Connection (Leads)12"
Power (Watts)2.16


Report a problem
Suggest a product