Brushless Fan 80x80x25mm 12 VDC 40.2 CFM Ball Bearing

You may also like:
SC80-W2B SC80-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC80-W2 SC80-W2
Jameco Valuepro
FBM-08A12H FBM-08A12H
NMB Technologies
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
Clearance

$9.95 ea

18 In Stock


  • Jameco Part no.: 2078194
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812UB-A71GP
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 VDC 80 x 80 x 25 mm Brushless Ball Bearing Fan

Ultra High Speed, Ball Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0812UB-A71GP
  • Voltage: 12 VDC
  • Current: 400 mA
  • Power: 4.8 Watt
  • Air Flow: 40.2 CFM
  • Bearing Type: Ball
  • Size: 80 mm x 80 mm x 25 mm
  • Connection: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)40.2
BearingBall
Current Rating250 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)34
Termination12" Wires
Power Rating3.0 W
Speed3900 rpm


Report a problem
Suggest a product