Tubeaxial Fan 80x80x38mm 12VDC Brushless (3) 12" Wires 61 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
AQ0912MB-A70GL AQ0912MB-A70GL
ADDA Corporation
Clearance

$9.95 ea

4 In Stock


  • Jameco Part no.: 2315711
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812UB-F73DS
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25

Request a Large Quantity Quote

80 x 80 x 38 mm 12V Brushless Tubeaxial Fan (3) 12", speed sensor 61.3 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 38
  • Air Flow (CFM): 61.3
  • Bearing: Ball
  • Current (mA): 520
  • Power (Watts): 6.24
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 44.5
  • Connection (Leads): (3) 12", speed sensor
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)61.3
BearingBall
Current Rating520 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)44.5
Termination12" Wires (3), speed sensor
Power Rating6.24 W


Report a problem
Suggest a product