12VDC Hypro Brushless Fan 48.8 CFM 80x80x25 mm

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
QFR0812SH-FOO QFR0812SH-FOO
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL

$10.95 ea

10% discount applied in cart

12 ship on May. 13


  • Jameco Part no.: 2233238
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812UX-A73GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

12VDC Hypro Brushless Fan 48.8 CFM 80x80x25 mm

Feature:

  • Manufacturer: ADDA
  • Manufacture#: AD0812UX-A73GL
  • Voltage: 12 VDC
  • Current: 450 mA
  • Power: 5.4 Watt
  • Bearing Type: Hypro
  • Speed (RPM): 3900
  • Air Flow: 48.8 CFM
  • Noise: 41 dBA
  • Dimension: 80 mm x 80 mm x 25 mm
  • Connection: (3) - 12" Lead Wires, Red - positive, Black - negative, 3rd Wire - Speed Sensor (FG)
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)48.8
BearingHypro
Current Rating300 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)40.8
Termination12" Wires (3), speed sensor
Power Rating3.6 W
Speed3900 rpm


Report a problem
Suggest a product