Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 80x80x25mm DC Brushless Fan 12 Inch Wires

You may also like:
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF0825B2H-005-065R JF0825B2H-005-065R
GD241238MB (2I5) GD241238MB (2I5)
GD244010LB (2N3) GD244010LB (2N3)
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
GD248025EB-N (2I9) GD248025EB-N (2I9)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2302255
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0824HB-A74GL
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

24V 80x80x25mm DC Brushless Fan

Features

  • Ball bearings
  • Rated voltage: 24 VDC
  • Current: 160 mA
  • Power: 3.84 W
  • Air flow: 39 CFM
  • Noise: 34.4 dBA
  • Size: 80 x 80 x 25mm
  • Connection leads: 12" length
  • Agency approvals: UL/CSA(CUL)/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)39
BearingBall
Current (mA)160
Agency ApprovalsUL/CUL/CE
Noise (dBA)34.4
Connection (Leads)12"
Power (Watts)3.78


Report a problem
Suggest a product