Tubeaxial Fan 80x80x15mm 24VDC Brushless 12" Wires 29 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
AD1224LB-A7FGL AD1224LB-A7FGL
ADDA Corporation
Clearance

$11.95 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2315919
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0824HX-D71(NEUM)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

80 x 80 x 15 mm 24V Brushless Tubeaxial Fan 12" 29 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 15
  • Air Flow (CFM): 29
  • Bearing: Hypro
  • Current (mA): 100
  • Power (Watts): 2.4
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 33.6
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height80 mm
Width80 mm
Depth15 mm
Air Flow (CFM)29
BearingHypro
Current Rating100 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33.6
Termination12" Wires
Power Rating2.4 W


Report a problem
Suggest a product