24VDC 80 x 80 x 38 mm DC Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
JF0825B2H-005-065R JF0825B2H-005-065R
JF1238B2MR-R JF1238B2MR-R
EE80252B1-0000-A99 EE80252B1-0000-A99
AD0424HB-G70-LF AD0424HB-G70-LF
Slashed Prices - Limited Quantity

$5.95 ea

4 ship on Jan. 20


  • Jameco Part no.: 2232067
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0824LB-F73
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

24VDC 80 x 80 x 38 mm DC Brushless Tubeaxial Fan

Features:

  • Manufacture: ADDA
  • Model#: AD0824LB-F73
  • Voltage: 24VDC
  • Current: 80 mA
  • Power: 1.92 Watts
  • Bearing Type: Ball
  • RPM: 2500
  • Airflow: 39 CFM
  • Noise: 32.3
  • Connection: 3-12'' lead wires
    • Black Wire: Negative (-)
    • Red Wire: Positive (+)
    • FG - Speed Sensor
  • Agency approvals: UL/CUL/CE/TUV
  • Weight: 0.24 lbs.


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)39
BearingBall
Current (mA)80
Agency ApprovalsUL/VDE/CE
Noise (dBA)32.3
Connection (Leads)(3) 12", speed sensor
Power (Watts)1.92
Speed2500


Report a problem
Suggest a product