24 VDC 80 mm x 25 mm Tubeaxial Ball Fan 52.4 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)

$12.95 ea

1 ship on May. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2234847
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0824UB-A73GL(LN)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

24 VDC 80 mm x 25 mm Tubeaxial Ball Fan 52.4 CFM

Ultra High Speed Fan with Ball Bearing, FG- Speed Sensor.

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0824UB-A73GL(LN)
  • Input Voltage: 24 VDC
  • Amperage: 150 mA
  • Power: 3.60 Watt
  • Rated Speed: 3900 RPM
  • Air Flow: 52.4 CFM
  • Noise: 40.8 dBA
  • Size: 80 mm x 80 mm x 25 mm
  • Connection: (3) - Lead Wires, Positive, Negative, and FG- Speed Sensor
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)52.4
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)40.8
Termination12" Wires (3), speed sensor
Power Rating3.6 W
Speed3900 rpm


Report a problem
Suggest a product