24 Volt DC 80mm Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC80-W2 SC80-W2
Jameco Valuepro
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
Clearance

$11.95 ea

10% discount applied in cart

4 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220171
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0824UB-Y51
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

24 Volt DC 80mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 32 mm
  • Air flow: 54.5 CFM
  • Bearing type: Ball bearing
  • Current: 180 mA
  • Power: 4.32 watts
  • Agency approvals: UL, CUL, CE, TUV
  • Noise: 43.8 dBA
  • Connections: 12" leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24 VDC
    Height80 mm
    Width80 mm
    Depth32 mm
    Air Flow (CFM)55.3
    BearingBall
    Current Rating150 mA
    Agency ApprovalsUL, CUL, TUV, CE
    Noise (dBA)43.8
    Termination12" Wires
    Power Rating3.6 W
    Speed4200 rpm


    Report a problem
    Suggest a product