92x92x25mm Tubeaxial Fan 12VDC Brushless Ball Bearing 12" Wires 49.3 CFM

You may also like:
AQ0912MB-A70GL AQ0912MB-A70GL
AD0912UX-A71GL(N961) AD0912UX-A71GL(N961)
3312 3312
TA350DC-M33422-16 TA350DC-M33422-16
EE92252B1-0000-A99 EE92252B1-0000-A99
TA350DC-M34138-34 TA350DC-M34138-34
New Product

$10.95 ea

657 ship on May. 17
More Available – 0 days


  • Jameco Part no.: 2322039
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0912HB-A70GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
250+ $6.95

Request a Large Quantity Quote

Tubeaxial Fan 92x92x25mm 12VDC Brushless 12" Wires 49.3 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 92
  • Width (mm): 92
  • Height (mm): 25
  • Air Flow (CFM): 49.3
  • Bearing: Ball
  • Current (mA): 250
  • Power (Watts): 3
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 35
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)49.3
BearingBall
Current Rating250 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)35
Termination12" Wires
Power Rating3 W


Report a problem
Suggest a product