12 VDC 92 X 25 mm Brushless Fan
Sleeve 60 CFM

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2134248">Substitute Products

  • Jameco Part no.: 2134248
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0912US-A70GL
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

12 VDC 92 x 25 mm Brushless Fan
Sleeve 60 CFM

Ultra High Speed, Sleeve Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0912US-A70GL
  • Voltage: 12 VDC
  • Current: 300 mA
  • Power: 3.6 Watt
  • Bearing Type: Sleeve
  • Air Flow: 60 CFM
  • Rated Speed: 3200 RPM
  • Noise: 39.4 dBA
  • Size: 92 mm x 92 mm x 25 mm
  • Connections: (2) - 12'' Lead Wires
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product