Tubeaxial Fan 92x92x25mm 12VDC Brushless 6.5" Wires with Connector 57 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$12.95 ea

10% discount applied in cart

15 ship on May. 12


  • Jameco Part no.: 2315775
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0912UX-A71GL(N961)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

Tubeaxial Fan 92 x 92 x 25 mm 12VDC Brushless 6.5" Wires with Connector 57 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 92
  • Width (mm): 92
  • Height (mm): 25
  • Air Flow (CFM): 57
  • Bearing: Hypro
  • Current (mA): 390
  • Power (Watts): 4.68
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 39.4
  • Connection (Leads): 6.5" with connector
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)57
BearingHypro
Current Rating390 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)39.4
Termination6.5" Wires w/ conn.
Power Rating4.68 W


Report a problem
Suggest a product