24 VDC 92 x 25 mm Brushless Fan
Hypro 50 CFM

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)

$10.95 ea

10% discount applied in cart

66 ship on May. 12


  • Jameco Part no.: 2132082
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0924HX-A72GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

24 VDC 92 x 25 mm Brushless Fan
Hypro 50 CFM

High Speed, Hypro Bearing, RD - Alarm

Specifications:

  • Input: 24 VDC
  • Current: 150 mA
  • Power: 3.6 Watt
  • Ball bearing
  • Air flow: 50 CFM
  • Noise: 33.7 dBA
  • Size: 92 mm x 92 mm x 25 mm
  • Connection: (3) - 12" Lead Wires
    • Positive
    • Negative
    • RD - Alarm
  • Agency Approvals: UL/CSA/TUV/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)50
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CSA, TUV, CUL, CE
Noise (dBA)33.7
Termination12" Wires (3), alarm
Power Rating3.6 W


Report a problem
Suggest a product