24VDC Brushless Fan 43.9 CFM 92x92x25 mm

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
EE92252B1-0000-A99 EE92252B1-0000-A99
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
Clearance

$11.95 ea

10% discount applied in cart

92 ship on May. 17


  • Jameco Part no.: 2232999
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0924LB-A71GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

24VDC Brushless Fan 43.9 CFM 92x92x25 mm

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD0924LB-A71GL
  • Voltage: 24 VDC
  • Current: 80 mA
  • Power: 1.92 Watt
  • Bearing Type: Ball
  • Speed (RPM): 2300
  • Air Flow: 43.9 CFM
  • Noise: 30 dBA
  • Dimension: 92 mm x 92 mm x 25 mm
  • Connection: (2) 12" Lead Wires
  • Agency Approvals: UL/CUL/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)41.6
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)30
Termination12" Wires
Power Rating1.92 W


Report a problem
Suggest a product