24VDC Brushless Fan 43.5 CFM 92x92x25 mm Hypro Bearing

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
Clearance

$7.95 ea

10% discount applied in cart

33 In Stock


  • Jameco Part no.: 2233001
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0924MX-A70GL
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25
500+ $5.59
1000+ $4.95

Request a Large Quantity Quote

24VDC Brushless Fan 43.5 CFM 92x92x25 mm Hypro Bearing

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD0924MX-A70GL
  • Voltage: 24 VDC
  • Current: 120 mA
  • Power: 2.88 Watt
  • Bearing: Hypro
  • Speed (RPM): 2400
  • Air Flow: 43.5 CFM
  • Noise: 31.3 dBA
  • Dimension: 92 mm x 92 mm x 25 mm
  • Connection: (2) 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)47.2
BearingHypro
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)31.3
Termination12" Wires
Power Rating2.88 W


Report a problem
Suggest a product