Fan 48VDC 93.5 CFM 92X92X38 Mm Dual Ball Bearings 12" Leads UL/CE

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2135371">Substitute Products

  • Jameco Part no.: 2135371
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0948MB-F91DS(M)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

48VDC Fan


Features:
  • Ball bearings
  • Rated voltage: 48VDC
  • Rated current: 0.16A
  • Rated speed: 3800rpm
  • Air flow: 93.5 cfm
  • Noise level: 52.5 dbA
  • Connection: 12" leads
  • Size: 92mm x 92mm x 38mm
  • Weight: 210 grams
  • Agency approvals: UL, CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product