12 VDC 120 x 25 mm Brushless Fan Ball 85.2 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2134053">Substitute Products

  • Jameco Part no.: 2134053
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1212HB-A72GL(N)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 VDC 120 x 25 mm Brushless Fan
Ball 85.2 CFM

High Speed, Ball Bearing, RD - Alarm

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD1212HB-A72GL
  • Voltage: 12 VDC
  • Current: 370 mA
  • Power: 4.44 Watt
  • Bearing: Ball
  • Air Flow: 85.2 CFM
  • Rated Speed: 2200 RPM
  • Noise: 39.1 dBA
  • Size: 120 mm x 120 mm x 25 mm
  • Connections: (3) - 12'' Lead Wires, Positive, Negative, RD - Alarm
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product