ADDA Corporation AD1212HB-F51(N)

You may also like:
8312GHL 8312GHL
EBM Papst
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AD0812HB-C70-R AD0812HB-C70-R
ADDA Corporation
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
KDE1204PFVX11.MS.A KDE1204PFVX11.MS.A
Sunon
Clearance

$14.95 ea

44 In Stock


  • Jameco Part no.: 2315503
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1212HB-F51(N)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request a Large Quantity Quote

Tubeaxial Fan 120 x 120 x 38 mm 12VDC Brushless 12" Wires 105.5 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 38
  • Air Flow (CFM): 105.5
  • Bearing: Ball
  • Current (mA): 500
  • Power (Watts): 6
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 42.8
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)105.5
BearingBall
Current Rating500 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)42.8
Termination12" Wires
Power Rating6 W


Report a problem
Suggest a product