12 VDC 120 mm x 25 mm Brushless Hypro
Fan 85.2 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
Clearance

$10.95 ea

8 In Stock


  • Jameco Part no.: 2134264
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1212HX-A71GL(N)
  • HTS code: 8414599080
  • Electronics Parts Locator

12 VDC 120 mm x 25 mm Hypro Fan
85.2 CFM

High Speed, Hypro Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD1212HX-A71GL
  • Voltage: 12 VDC
  • Current: 440 mA
  • Power: 5.28 Watt
  • Bearing: Hypro
  • Rated Speed: 2200 RPM
  • Air Flow: 85.2 CFM
  • Noise: 39.1 dBA
  • Connection: (2) - 12'' Lead Wires
  • Size: 120 mm x 120 mm x 25 mm
  • Agency Approvals: UL/CUL/TUV/CE
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)85.2
BearingBall
Current Rating500 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)46.7
Termination12" Wires
Power Rating6 W
Speed2200 rpm


Report a problem
Suggest a product