DC Brushless Tubeaxial Fan 120x120x25mm 12 VDC 11 Inch Wires 94 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
AD0412HX-G70(T) AD0412HX-G70(T)

$10.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2132074
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1212LB-A71GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

DC Brushless Tubeaxial Fan 120x120x25mm 12 VDC 94 CFM

Features:

  • 12VDC
  • Ball bearing
  • Air flow: 94 cfm
  • Size: 4.7"L x 4.7"W x 1.5"D
  • Connection: 11" leads
  • Agency approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)72
BearingBall
Current Rating240 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)34.3
Termination11" Wires
Power Rating2.88 W


Report a problem
Suggest a product