This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2203506">Substitute Products# of units | Price |
---|---|
1+ | $12.95 |
10+ | $10.95 |
100+ | $9.95 |
500+ | $8.95 |
1000+ | $7.95 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 120 mm |
Width | 120 mm |
Depth | 38 mm |
Air Flow (CFM) | 94 |
Bearing | Ball |
Current Rating | 330 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 57.5 |
Termination | 12" Wires (4), PWM + FG |
Power Rating | 11.52 W |