Tubeaxial Fan 120x120x38mm 24VDC Brushless Ball Bearing 12" Wires 105.5 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401

$19.95 ea

10% discount applied in cart

7 ship on May. 11


  • Jameco Part no.: 2320311
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1224HX-F51(N)
  • HTS code: 8414599080
  • Electronics Parts Locator

Tubeaxial Fan 120 x 120 x 38 mm 24VDC Brushless 12" Wires 105.5 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 38
  • Air Flow (CFM): 105.5
  • Bearing: Ball
  • Current (mA): 260
  • Power (Watts): 6.24
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 46.7
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)105.5
BearingBall
Current Rating260 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)46.7
Termination12" Wires
Power Rating6.24 W


Report a problem
Suggest a product