Tubeaxial Fan 120x120x25mm 24VDC Brushless (4)12" Wires (speed+PWM) 72 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401

$13.95 ea

10% discount applied in cart

7 ship on May. 14


  • Jameco Part no.: 2315927
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1224LB-A7FGL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95

Request a Large Quantity Quote

Tubeaxial Fan 120 x 120 x 25 mm 24VDC Brushless (4) 12" Wires 72 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 25
  • Air Flow (CFM): 72
  • Bearing: Ball
  • Current (mA): 240
  • Power (Watts): 5.76
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 34.4
  • Connection (Leads): (4) 12"wires, speed sensor + PWM
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)72
BearingBall
Current Rating240 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)34.4
Termination12" Wires (4), speed & PWM
Power Rating5.76 W


Report a problem
Suggest a product