24 VDC 120x120x38 mm Brushless Fan Ball 72.3 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC120-W5 SC120-W5
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
AD1224MB-A71GL AD1224MB-A71GL
ADDA Corporation
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2134070
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1224LB-F52(9TN)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

24 VDC 120 x 38 mm Brushless Fan 72.3 CFM

Low Speed, Ball Bearing, RD - Alarm

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD1224LB-F52
  • Voltage: 24 VDC
  • Current: 140 mA
  • Power: 3.36 Watt
  • Bearing Type: Ball
  • 72.3 CFM
  • Noise: 32.9 dBA
  • Size:120 mm X 120 mm X 38 mm
  • Connection: (3) - 11'' Lead Wires
    • Positive
    • Negative
    • RD - Alarm
  • Agency Approvals: UL, CUL, TUV, CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product