24VDC 120x120x25 Fan with Ball Bearings and 11" Wires

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC120-W5 SC120-W5
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
AD1224UB-A70GL AD1224UB-A70GL
ADDA Corporation
TYP4484F TYP4484F
EBM Papst
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121527
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1224MB-A71GL
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
250+ $9.95

Request a Large Quantity Quote

24VDC 120mm Fan

Features:

  • Ball bearings
  • Rated voltage: 24VDC
  • Rated current: 0.19A
  • Rated speed: 2200rpm
  • Air flow: 88.71 cfm
  • Noise level: 39.1 dbA
  • Connection: 11" leads
  • Size: 120mm x 120mm x 25mm
  • Weight: 156 grams
  • Agency approvals: UL, CUL, TUV, CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)80.5
BearingBall
Current Rating170 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)38
Termination11" Wires
Power Rating4.08 W
Speed2050 rpm


Report a problem
Suggest a product