24 Volt 120mm DC Brushless Fan

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AS12024LB25A100 AS12024LB25A100
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70

$13.95 ea

130 ship on May. 12
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218046
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1224UB-A70GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95
250+ $9.95

Request a Large Quantity Quote

24 Volt 120mm DC Brushless Fan

  • Voltage: 24 Volts DC
  • Current rating: 250 mA
  • Power: 6 watts
  • Size: 120 x 120 x 25 (mm)
  • Air Flow: 99 CFM
  • Bearing: Ball bearing
  • Noise: 43.3 dBA
  • Connection: 12" lead wires
  • Agency approval: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24 VDC
    Height120 mm
    Width120 mm
    Depth25 mm
    Air Flow (CFM)99
    BearingBall
    Current Rating250 mA
    Agency ApprovalsUL, CUL, TUV, CE
    Noise (dBA)43.3
    Termination12" Wires
    Power Rating6 W
    Speed2500 rpm


    Report a problem
    Suggest a product