24 VDC 120 mm x 32 mm Tubeaxial Fan 133 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)

$16.95 ea

10% discount applied in cart

20 ship on May. 17


  • Jameco Part no.: 2232104
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1224UB-Y5B
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95

Request a Large Quantity Quote

24 VDC 120 mm x 32 mm Tubeaxial Fan 133 CFM

Ultra High Speed Fan with Ball Bearing, PWM + FG - Speed Sensor.

Specifications:

  • Manufacturer: Adda
  • Manfuacture#: AD1224UB-Y5B
  • Voltage: 24 VDC
  • Amperage: 320 mA
  • Power: 7.68 Watt
  • Bearing: Ball
  • Rated Speed: 3200 RPM
  • Air Flow: 133 CFM
  • Noise: 48.4 dBA
  • Size: 120 mm x 120 mm x 32 mm
  • Connection: (3) - 12' Lead Wires, Positive, Negative, PWM + FG - Speed Sensor
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth32 mm
Air Flow (CFM)133
BearingBall
Current Rating320 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)48.4
Termination12" Wires (3), PWM + FG
Power Rating7.68 W
Speed3200 rpm


Report a problem
Suggest a product