Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48VDC 120 mm Brushless Fan 175 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD1248UB-F51(FNCU) AD1248UB-F51(FNCU)
9SG5748P5G01 9SG5748P5G01
AD1248HB-F51 AD1248HB-F51
AD1248HB-A71GL AD1248HB-A71GL
Clearance

$9.95 ea

10% discount applied in cart

3 ship on Jul. 6


  • Jameco Part no.: 2233342
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1248MB-F91GP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

48VDC 120 mm Brushless Fan 175 CFM

Features

  • Manufacturer: Adda
  • Manufacture#: AD1248MB-F91GP
  • Voltage: 48 VDC
  • Current: 280 mA (0.28 A)
  • Power: 17.28 Watt
  • Bearing Type: Ball
  • Speed (RPM): 3800
  • Air Flow: 175 CFM
  • Noise: 57.5 dBA
  • Dimension: 120 mm x 120 mm x 38 mm
  • Connections: (2) 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)94
BearingBall
Current (mA)280
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)57.5
Connection (Leads)12"
Power (Watts)13.44
Speed3800


Report a problem
Suggest a product