Tubeaxial Fan 172x150x51mm 24VDC Brushless Ball Bearing (4)12" Wires (PWM + FG) 417 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401

$59.95 ea

10% discount applied in cart

1 ship on May. 17


  • Jameco Part no.: 2320319
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD17224UB5151MO
  • HTS code: 8414599080
  • Electronics Parts Locator

Tubeaxial Fan 172 x 150 x 51 mm 24VDC Brushless (4) 12" Wires (PWM + FG) 417 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 172
  • Width (mm): 150
  • Height (mm): 51
  • Air Flow (CFM): 417
  • Bearing: Ball
  • Current (mA): 2560
  • Power (Watts): 61.4
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 67.9
  • Connection (Leads): (4) 12", PWM + FG
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height172 mm
Width150 mm
Depth51 mm
Air Flow (CFM)417
BearingBall
Current Rating2560 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)67.9
Termination12" Wires (4), PWM + FG
Power Rating61.4 W


Report a problem
Suggest a product