12 VDC 0.6 CFM DC Fan with 5.5 Inch Leads 20x20x6 mm

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
AD0812UB-F73DS AD0812UB-F73DS
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2134299">Substitute Products

  • Jameco Part no.: 2134299
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD2012LB-K70
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

12 Volt DC 20mm Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 20 x 20 x 6
  • Air Flow (CFM): 0.6
  • Bearing: Ball
  • Current (mA): 60
  • Power (Watts): 0.72
  • Agency Approvals: CE
  • Noise (dB): 19.5
  • Connection (Leads): 5.5"


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height20 mm
Width20 mm
Depth6 mm
Air Flow (CFM)0.6
BearingBall
Current Rating60 mA
Agency ApprovalsCE
Noise (dBA)19.5
Termination5.5" Wires
Power Rating0.72 W


Report a problem
Suggest a product