Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20mm 12V DC Brushless Tubeaxial Fan

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB-MOD AFB0412SHB-MOD
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03
Slashed Prices - Limited Quantity

$8.95 ea

325 ship on Aug. 5


  • Jameco Part no.: 2095269
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD2012LX-G70
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

20mm 12V DC Brushless Tubeaxial Fan

Features

  • Bearing Type: Hypro
  • Rated Voltage: 12VDC
  • Current: 60mA
  • Air Flow: 0.6 CFM
  • Noise: 19.5 dBA
  • Size: 20 x 20 x 10mm
  • Connection Leads: 5.5"
  • Agency Approvals: CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm20
Width - mm20
Depth - mm10
Air Flow (CFM)0.6
BearingHypro
Current (mA)70
Agency ApprovalsUL/CUL/CE
Noise (dBA)20
Connection (Leads)5.5"
Power (Watts)0.72


Report a problem
Suggest a product