Tubeaxial Fan 35x35x10mm 5VDC Brushless Ball Bearing 5.5" Wires 7.2 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
AD0605HB-D71GL AD0605HB-D71GL
AD0505HB-G70(T) AD0505HB-G70(T)

$16.95 ea

29 ship on May. 17
More Available – 9 weeks


  • Jameco Part no.: 2315647
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD3505HB-G50(T)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95
50+ $14.95
100+ $13.95

Request a Large Quantity Quote

Tubeaxial Fan 35 x 35 x 10 mm 5VDC Brushless 5.5" Wires 7.2 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 10
  • Air Flow (CFM): 7.2
  • Bearing: Ball
  • Current (mA): 200
  • Power (Watts): 1
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 36
  • Connection (Leads): 5.5"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height35 mm
Width35 mm
Depth10 mm
Air Flow (CFM)7.2
BearingBall
Current Rating200 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)36
Termination5.5" Wires
Power Rating1 W


Report a problem
Suggest a product