ADDA Corporation AD3505LB-G53

You may also like:
MC25100V2-0000-99 MC25100V2-0000-99
Sunon
AD0405DS-C50(T1) AD0405DS-C50(T1)
ADDA Corporation
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
AD0405MX-G76-LF AD0405MX-G76-LF
ADDA Corporation
AD0605HB-A72GL AD0605HB-A72GL
ADDA Corporation
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
Clearance

$13.455 ea

13 In Stock


  • Jameco Part no.: 2315583
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD3505LB-G53
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $13.455
5+ $11.09

Request a Large Quantity Quote

Tubeaxial Fan 35 x 35 x 10 mm 5VDC Brushless (3) 5.5" Wires (speed sensor) 5.3 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 10
  • Air Flow (CFM): 5.3
  • Bearing: Ball
  • Current (mA): 120
  • Power (Watts): 0.6
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 27.5
  • Connection (Leads): (3) 5.5", speed sensor
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height35 mm
Width35 mm
Depth10 mm
Air Flow (CFM)5.3
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)27.5
Termination5.5" Wires (3), speed sensor
Power Rating0.6 W


Report a problem
Suggest a product