Tubeaxial Fan 35x35x10mm 12VDC Brushless Ball Bearing 12" Wires 5.1 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$19.95 ea

50 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2315591
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD3512LB-G50
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.95
50+ $17.95

Request a Large Quantity Quote

Tubeaxial Fan 35 x 35 x 10 mm 12VDC Brushless 12" Wires 5.1 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 10
  • Air Flow (CFM): 5.1
  • Bearing: Ball
  • Current (mA): 90
  • Power (Watts): 1.08
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 27.5
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height35 mm
Width35 mm
Depth10 mm
Air Flow (CFM)5.1
BearingBall
Current Rating90 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)27.5
Termination12" Wires
Power Rating1.08 W


Report a problem
Suggest a product