5VDC 45mm Brushless Fan 9.5 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD4505LX-K90(X) AD4505LX-K90(X)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2134109">Substitute Products

  • Jameco Part no.: 2134109
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD4505HB-K90
  • HTS code: 8414599080
  • Web Exclusive

5VDC 45mm Brushless Fan 9.5 CFM

Features:

  • Manufacturer: Adda
  • Manufacture#: AD4505HB-K90
  • Voltage: 5 VDC
  • Current: 140 mA (0.14A)
  • Power: 0.7 Watt
  • Bearing Type: Ball bearing
  • Speed (RPM): 6200
  • Air Flow: 9.5 CFM
  • Noise: 33 dBA
  • Dimension: 45 mm x 45 mm 6 mm
  • Connections: (2) - 5" Lead Wires, 28 AWG
  • Agency Approvals: CE


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height45 mm
Width45 mm
Depth6 mm
Air Flow (CFM)9.5
BearingBall
Current Rating140 mA
Agency ApprovalsCE
Noise (dBA)33
Termination5" Wires
Power Rating0.7 W


Report a problem
Suggest a product