Tubeaxial Fan 45x45x6mm 5VDC Brushless Hypro Bearing 5.5" Wires 6.2 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD0305HB-G50 AD0305HB-G50
ADDA Corporation
New Product

$13.95 ea

117 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2315511
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD4505LX-K90(X)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

Tubeaxial Fan 45 x 45 x 6 mm 5VDC Brushless 5.5" Wires 6.2 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 45
  • Width (mm): 45
  • Height (mm): 6
  • Air Flow (CFM): 6.2
  • Bearing: Hypro
  • Current (mA): 100
  • Power (Watts): 0.5
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 23
  • Connection (Leads): 5.5"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height45 mm
Width45 mm
Depth6 mm
Air Flow (CFM)6.2
BearingHypro
Current Rating100 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)23
Termination5.5" Wires
Power Rating0.5 W


Report a problem
Suggest a product