Tubeaxial Fan 45x45x10mm 12VDC Brushless 12" Wires 8.7 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$14.95 ea

10% discount applied in cart

10 ship on May. 12


  • Jameco Part no.: 2315943
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD4512HB-G70(T)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

Tubeaxial Fan 45 x 45 x 10 mm 12VDC Brushless 12" Wires 8.7 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 45
  • Width (mm): 45
  • Height (mm): 10
  • Air Flow (CFM): 8.7
  • Bearing: Ball
  • Current (mA): 200
  • Power (Watts): 2.4
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 27.4
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height45 mm
Width45 mm
Depth10 mm
Air Flow (CFM)8.7
BearingBall
Current Rating200 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)27.4
Termination12" Wires
Power Rating2.4 W


Report a problem
Suggest a product