12VDC Ball Bearing Fan 12.6 CFM 50x50x15

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC50-W2 SC50-W2
SC50-W2B SC50-W2B
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
Clearance

$9.95 ea

120 ship on May. 17


  • Jameco Part no.: 2099534
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD5012HB-D70
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VDC Ball Bearing Fan 12.6 CFM 50x50x15

Features:

  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 100mA
  • Air Flow: 12.6 CFM
  • Noise: 29 dBA
  • Size: 51 x 51 x 15mm
  • Connection Leads: 5.5"
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth15 mm
Air Flow (CFM)12.6
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)29
Termination5.5" Wires
Power Rating1.2 W


Report a problem
Suggest a product