Digital Potentiometer 256 Position 100k Ohm Single 10-Pin MSOP

$1.75 ea


  • Part no.: 1777436
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5161BRMZ100
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.75
25+ $1.56
50+ $1.41

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Digital Potentiometer 256 Position 100k Ohm Single Automotive 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
Resistance Value100000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (2-Wire, 3-Wire, I2C, SPI)
FamilyAD5161
Memory TypeVolatile
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Supply Current0.003mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product