Digital Potentiometer 128 Position 10k Ohm Single 8-Pin SOIC N

1777751

$3.39 ea


  • Part no.: 1777751
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5220BRZ10
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.39
10+ $3.05
100+ $2.75

Request a Large Quantity Quote

Digital Potentiometer 128 Position 10k Ohm Single 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Resistance Value10000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (3-Wire)
FamilyAD5220
Memory TypeVolatile
Number of Positions128
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Supply Current0.015mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDigital Potentiometer


Report a problem
Suggest a product