Digital Potentiometer 256 Position 10k Ohm Dual 16-Pin SOIC N

1777997

$3.45 ea


  • Part no.: 1777997
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5242BRZ10
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.45
10+ $3.05
100+ $2.75

Request a Large Quantity Quote

Digital Potentiometer 256 Position 10k Ohm Dual 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Resistance Value10000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (2-Wire, I2C)
FamilyAD5242
Memory TypeVolatile
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.7V
Maximum Supply Current0.0001mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeDigital Potentiometer


Report a problem
Suggest a product