Digital Potentiometer 256 Position 1k Ohm Dual 14-Pin TSSOP

You may also like:
MCP42010-I/SL MCP42010-I/SL

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1778105
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5252BRUZ1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.29
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Digital Potentiometer 256 Position 1k Ohm Dual 14-Pin TSSOP


8-BIT I2C EEMEM DIGIPOT

Report a problem
Suggest a product
Specification Value
Resistance Value1000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (2-Wire, I2C)
FamilyAD5252
Memory TypeNon-Volatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Minimum Dual Supply Voltage±2.25V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.75V
Maximum Supply Current0.005mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count14
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length5mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product