Digital Potentiometer 256 Position 1k Ohm Quad 20-Pin TSSOP

Analog Devices
AD5254BRUZ1
You may also like:
MCP41010-I/P MCP41010-I/P
MCP42010-I/P MCP42010-I/P
AD5258BRMZ1 AD5258BRMZ1
AD8400ARZ1 AD8400ARZ1
AD5204BRZ10 AD5204BRZ10
MCP42010-I/SL MCP42010-I/SL

$8.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1778156
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5254BRUZ1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $8.39
25+ $7.59
50+ $6.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Digital Potentiometer 256 Position 1k Ohm Quad 20-Pin TSSOP


AD5254BRUZ1

Report a problem
Suggest a product
Specification Value
Resistance Value1000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (2-Wire, I2C)
FamilyAD5254
Memory TypeNon-Volatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Minimum Dual Supply Voltage±2.25V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.75V
Maximum Supply Current0.005mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length6.5mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product