Digital Potentiometer 64 Position 1k Ohm Single 10-Pin MSOP

You may also like:
MCP42010-I/SL MCP42010-I/SL

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1778172
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5258BRMZ1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.19
100+ $1.99
200+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Digital Potentiometer 64 Position 1k Ohm Single Automotive 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
Resistance Value1000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (I2C)
FamilyAD5258
Memory TypeNon-Volatile
Number of Positions64
Number of Pot per Package1
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Supply Current0.0005mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product