Digital Potentiometer 256 Position 20k Ohm Dual 16-Pin TSSOP

You may also like:
MCP42010-I/SL MCP42010-I/SL

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1778375
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5282BRUZ20
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $6.49
25+ $5.79
50+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Digital Potentiometer 256 Position 20k Ohm Dual 16-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Resistance Value20000
Maximum Single Supply Voltage16.5V
Control InterfaceSerial (2-Wire, I2C)
FamilyAD5282
Memory TypeVolatile
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage15V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.5V
Maximum Supply Current0.0001mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length5mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product