Voltage to Frequency Converters Non Sync 150kHz 14 Pin SBC DIP

Analog Devices
AD537KD
You may also like:

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1779239
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD537KD
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $177.29
10+ $164.59
100+ $151.09

Request a Large Quantity Quote

Voltage Frequency Converter (VFC) Non-Synchronous 150kHz 14-Pin SBCDIP

Report a problem
Suggest a product
Specification Value
Supplier PackageSBCDIP
Converter FunctionVFC
Converter TypeNon-Synchronous
Full Scale Frequency150KHz
Linearity Error±0.1%FSR
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count14
FamilyAD537
Product Width7.87mm(Max)
Product Height3.56mm(Max)
Product Length19.94mm(Max)
Product TypeV2F and F2V


Report a problem
Suggest a product